Compliant | |
EAR99 | |
Active | |
EA | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 3.1(Max) |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
14 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 3.1(Max) |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
14 |
EDA / CAD Models |