EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.65(Max) |
Package Length | 3.65(Max) |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.65(Max) |
Package Length | 3.65(Max) |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |