Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
D-Type | |
LVC | |
Transparent | |
16 | |
2 | |
16 | |
1 | |
0 | |
16 | |
1 | |
No | |
No | |
Non-Inverting | |
4.2@3.3V|4.9@2.7V | |
7.1 | |
CMOS | |
3-State | |
24 | |
-24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
20 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 4.6(Max) |
Package Length | 7.1(Max) |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
56 | |
Lead Shape | Ball |
EDA / CAD Models |