Texas InstrumentsSN74LVC16373DGGRLatches

Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R

This d-type SN74LVC16373DGGR low-level latch from Texas Instruments is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. It has 16 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5088
    1. 2000+$0.5088
    2. 6000+$0.5027
    3. 10000+$0.4956