Texas InstrumentsSN74LVC1G04YZVRInverters and Schmitt Triggers
Inverter 1-Element CMOS 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3(Max) |
Package Width | 0.92(Max) |
Package Length | 0.92(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
Convert analog signals into digital signals through the use of Texas Instruments' SN74LVC1G04YZVR inverting Schmitt trigger. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |