Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
4.7@3.3V|4@5V | |
8.6 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5.5 | |
10 | |
50 | |
-40 | |
125 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |