Texas InstrumentsSN74LVC1G07YZPRBuffers and Line Drivers

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin DSBGA T/R

Leading the input to the transmission line this SN74LVC1G07YZPR buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0793
    1. 3000+$0.0793
    2. 6000+$0.0775
    3. 9000+$0.0745
    4. 15000+$0.0735
    5. 24000+$0.0710
    6. 30000+$0.0691
    7. 45000+$0.0680
    8. 75000+$0.0668
    9. 99000+$0.0659