50% Off
Texas InstrumentsSN74LVC1G139DCTTDecoders and Demuxes
Decoder/Demultiplexer Single 2-to-4 8-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2.9(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SSOP |
8 | |
Lead Shape | Gull-wing |
Use this SN74LVC1G139DCTT from Texas Instruments to decode multiplexed or non-binary data. This decoder has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |