Texas InstrumentsSN74LVC1G240DCKTBuffers and Line Drivers

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R

Leading the input to the transmission line this SN74LVC1G240DCKT buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

34 parts: Ships today

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      34
      Country Of origin:
      China
         
      • Price: $0.3540
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 34 parts
      • Price: $0.3540