Texas InstrumentsSN74LVC1GU04DCKTInverters and Schmitt Triggers

Inverter 1-Element CMOS 5-Pin SC-70 T/R

Convert analog signals into digital signals through the use of Texas Instruments' SN74LVC1GU04DCKT inverting Schmitt trigger. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total In Stock: 2,500 parts

Regional Inventory: 1,000

    Total$82.23Price for 250

    1,000 In stock: Ships tomorrow

    • (250)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.3289
    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2207+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.3134