Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
LVC | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
0 | |
1 | |
4 | |
1 | |
Non-Inverting | |
4.6@3.3V|5.4@2.7V | |
7.5 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
2.5|3.3 | |
3.6 | |
5 | |
10 | |
50 | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |