Texas InstrumentsSN74LVC2G00DCTRE4Logic Gates
NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2.9(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SSOP |
8 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest SN74LVC2G00DCTRE4 logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
EDA / CAD Models |