Texas InstrumentsSN74LVC2G07DCKRE4Buffers and Line Drivers

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R

Leading the input to the transmission line this SN74LVC2G07DCKRE4 buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    China
    • Price: $0.2388
    1. 3000+$0.2388
    2. 6000+$0.2364
    3. 9000+$0.2341
    4. 12000+$0.2317
    5. 15000+$0.2294
    6. 24000+$0.2271
    7. 30000+$0.2248
    8. 45000+$0.2226
    9. 75000+$0.2204