Texas InstrumentsSN74LVC2G08DCTRG4Logic Gates
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2.9(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |