EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Line Driver | |
2 | |
2 | |
2 | |
0 | |
2 | |
2 Low | |
No | |
Non-Inverting | |
4.2@5V|5.3@3.3V | |
12.6 | |
CMOS | |
Single-Ended | |
3-State | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
10 | |
50 | |
-40 | |
125 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |