Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LVC | |
Multiplexer | |
1 x 2:1 | |
1 | |
2 | |
1 | |
1 | |
1 | |
0 | |
Inverting/Non-Inverting | |
4@5V|6@3.3V | |
16 | |
CMOS | |
Single-Ended | |
No | |
Differential | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
10 | |
50 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 0.9 |
Package Length | 1.9 |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 | |
Lead Shape | Ball |
EDA / CAD Models |