Texas Instruments SN74LVC2G34DBVRE4 Buffers and Line Drivers

Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R

Product Technical Specifications

This SN74LVC2G34DBVRE4 buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.

Symbols and Footprints

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    4 週間
    • Price: $24.03
    1. 1+ $24.03
    2. 5+ $23.79
    3. 10+ $23.55
    4. 25+ $23.32
    5. 50+ $23.08
    6. 100+ $22.85
    7. 250+ $22.62
    8. 500+ $22.40
    9. 1000+ $22.17
SN74LVC2G34DBVRE4

SN74LVC2G34DBVRE4 Texas Instruments

Texas InstrumentsSN74LVC2G34DBVRE4Buffers and Line Drivers

Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R

This SN74LVC2G34DBVRE4 buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3179
    1. 3000+$0.3179
    2. 6000+$0.3147
    3. 9000+$0.3116
    4. 12000+$0.3085
    5. 15000+$0.3054
    6. 24000+$0.3023
    7. 30000+$0.2993
    8. 45000+$0.2963
    9. 75000+$0.2933