Texas InstrumentsSN74LVC2G34DCKRE4Buffers and Line Drivers

Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R

By driving the input to the transmission line this SN74LVC2G34DCKRE4 buffer and line driver by Texas Instruments will amplify any signal. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.

A datasheet is only available for this product at this time.