Texas InstrumentsSN74LVC2G34DRLRBuffers and Line Drivers

Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-563 T/R

This SN74LVC2G34DRLR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.

1,450 parts: Ships in 3 days

    Total$1.87Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,450 parts
      • Price: $0.374