Texas InstrumentsSN74LVC2G74QDCURQ1Flip Flops

Flip Flop D-Type Pos-Edge 1-Element Automotive AEC-Q100 8-Pin VSSOP T/R

Store state information by enabling this SN74LVC2G74QDCURQ1 flip flop device from Texas Instruments. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

457 parts: Ships today

    Total$0.41Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      457
      Country Of origin:
      Thailand
         
      • Price: $0.4098
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 457 parts
      • Price: $0.4098