Texas InstrumentsSN74LVC3G07YZPRBuffers and Line Drivers

Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin DSBGA T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74LVC3G07YZPR buffer and line driver from Texas Instruments. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 3 channels per chip.

A datasheet is only available for this product at this time.