Top Purchased

Texas InstrumentsSN74LVC573APWLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube

Do you want complete control of real time information? Implement this d-type SN74LVC573APW low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. It has 8 channels per chip.

1,046 parts: Ships in 4 days

    Total$0.52Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,046 parts
      • Price: $0.524