Texas InstrumentsSN74LVC573AQPWRQ1Latches

Latch Transparent 3-ST 8-CH D-Type Automotive AEC-Q100 20-Pin TSSOP T/R

This d-type SN74LVC573AQPWRQ1 low-level latch from Texas Instruments is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.2784
    1. 2000+$0.2784