Top Purchased

Texas InstrumentsSN74LVC8T245MPWREPLevel Translators

Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP T/R

The Texas Instruments SN74LVC8T245MPWREP level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Total In Stock: 12,038 parts

Regional Inventory: 38

    Total$7.55Price for 1

    38 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      38
      Country Of origin:
      Malaysia
         
      • Price: $7.552
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 38 parts
      • Price: $7.552
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $4.193