Texas InstrumentsSN74LVCH16373ADGGRLatches

Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R

Ideal for blocking real time information from going through this d-type SN74LVCH16373ADGGR low-level latch developed by Texas Instruments will exceed your needs. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

3,642 parts: Ships today

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3642
      Country Of origin:
      Malaysia
         
      • Price: $0.2478
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,642 parts
      • Price: $0.2478