Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LVC | |
Bus Transceiver | |
Bi-Directional | |
4 | |
32 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
11.9 | |
4.8@3.3V|5.7@2.7V | |
50 | |
CMOS | |
LVTTL|TTL | |
LVCMOS | |
3-State | |
12 | |
-12 | |
20 | |
1.65 | |
3.6 | |
5 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.6(Max) |
Package Length | 13.6(Max) |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
96 | |
Lead Shape | Ball |
EDA / CAD Models |