EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Transceiver | |
-40 | |
85 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
64 | |
Lead Shape | Ball |
EDA / CAD Models |