Texas InstrumentsSN74LVT8996DWLogic and Timing Misc
Addressable Scan Port -40°C to 85°C 24-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
Properly add to a versatile computer design with this SN74LVT8996DW logic circuit manufactured by Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
EDA / CAD Models |