EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | S |
Logic Function | NOR |
Number of Elements per Chip | 4 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 5(Typ)@5V |
Absolute Propagation Delay Time (ns) | 5.5 |
Process Technology | Bipolar |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 20 |
Maximum High Level Output Current (mA) | -1 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 14 |
Lead Shape | Through Hole |