EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Array 24 | |
Obsolete | |
-65 | |
7 | |
0.17 | |
1.3@0.05A | |
70 | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |