EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 7.5(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SN74S1053DBR rectifier from Texas Instruments. Its maximum power dissipation is 625 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of 0 °C to 70 °C. Its maximum continuous forward current is 0.17 A. It is made in a array 16 configuration.