EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
5 | |
Array 16 | |
Obsolete | |
7 | |
0.17 | |
1.45(Typ) | |
70 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TVSOP |
20 |
EDA / CAD Models |