Compliant | |
EAR99 | |
Obsolete | |
SN74S1053DW | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SN74S1053DW rectifier from Texas Instruments. Its maximum power dissipation is 625 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a array 16 configuration. This rectifier has an operating temperature range of 0 °C to 70 °C. Its maximum continuous forward current is 0.17 A.
EDA / CAD Models |