Texas InstrumentsSN74S124NE4Controlled Oscillators
Oscillator VCO 25MHz to 85MHz 15pF TTL 50% 5V 16-Pin PDIP Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |