Texas InstrumentsSN74S283NLogic Adders and Subtractors
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
If you are looking for more complicated bitwise operations, the SN74S283N logic adder and subtractor from Texas Instruments can add basic addition and subtraction operators to any ALU. This logic device has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |