Texas InstrumentsSN74SSTV16859RGQ8Registers
Registered Buffer Single-Element 13-CH CMOS 56-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.93 mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
56 | |
Lead Shape | No Lead |
Using a core with external memory? Then you may want this SN74SSTV16859RGQ8 register from Texas Instruments for your design. This register has an operating temperature range of 0 °C to 70 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 13 channels per chip. Its maximum frequency is 200(Min) MHz. This non-inverting device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 2.7 V.
EDA / CAD Models |