EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Family | TVC |
Logic Function | Voltage Level Translator |
Channel Type | Unidirectional |
Number of Channels | 24 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4@2.36V to 2.64V |
Absolute Propagation Delay Time (ns) | 4 |
Minimum Operating Supply Voltage (V) | 0 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |
The Texas Instruments SN74TVC16222ADGGR level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.5 V.