Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
18K | |
1Kx18 | |
Dual | |
18 | |
Uni-Directional | |
Synchronous | |
100 | |
6.5 | |
3 | |
3.3 | |
3.6 | |
35 | |
0 | |
70 | |
Commercial | |
Yes | |
Depth|Width | |
Yes | |
No | |
Tray | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |