Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
1.125M | |
32Kx36 | |
Dual | |
36 | |
Uni-Directional | |
Synchronous | |
133.3 | |
5 | |
3.15 | |
3.3 | |
3.45 | |
40 | |
0 | |
70 | |
Commercial | |
Yes | |
Depth|Width | |
Yes | |
Yes | |
Tray | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 | |
Lead Shape | Gull-wing |
EDA / CAD Models |