EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 4.6(Max) |
Package Length | 7.1(Max) |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
56 | |
Lead Shape | Ball |
EDA / CAD Models |