EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Function | Line Receiver |
Data Rate | 10Mbps |
Receiver Communication Type | RS-422|RS-423|RS-485 |
Interface Standards | EIA/TIA-422-B|EIA/TIA-423-B|EIA/TIA-485-A|V.10|V.11|X.26|X.27 |
Data Transmission Topology | Multipoint |
Number of Receivers | 4 |
Receiver Signal Type | Differential |
Number of Receivers per Line | 1 |
Driving Mode | 3-State |
Number of Receiver Enables | 2 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |