Texas InstrumentsSN75372DGate and Power Drivers

Driver 0.5A 2-OUT High Speed Inv 8-Pin SOIC Tube

Turn on and off high power transistors by implementing this SN75372D power driver manufactured by Texas Instruments. Its typical operating supply voltage is 5|20 V. This device has a maximum propagation delay time of 65 ns and a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a typical operating supply voltage of 5|20 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25|24 V.

62 parts: Ships tomorrow

This item has been discontinued

    Total$1.74Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 62 parts
      • Price: $1.74