Texas InstrumentsSN75372DRGate and Power Drivers
Driver 0.5A 2-OUT High Speed Inv 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Use the SN75372DR power driver from Texas Instruments to turn on and off your high-power transistors! Its typical operating supply voltage is 5|20 V. This device has a maximum propagation delay time of 65 ns and a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a typical operating supply voltage of 5|20 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25|24 V.
EDA / CAD Models |