Top Searched
Texas InstrumentsSN75451BDRE4Peripheral Drivers
Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |