Top Searched
Texas InstrumentsSN75452BPSRE4Peripheral Drivers
Pref DRVR Dual 4.75V to 5.25V 8-Pin SOP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) mm |
Package Width | 5.6(Max) mm |
Package Length | 6.5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |