Texas InstrumentsSN75469DRDarlington BJT
Trans Darlington NPN 100V 0.5A 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Look no further than Texas Instruments' NPN SN75469DR Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@100mA|1.3@200mA|1.6@350mA V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 100 V. This Darlington transistor array has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |