Texas InstrumentsSN75469NE4Darlington BJT
Trans Darlington NPN 100V 0.5A 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Do you need a device that can yield much higher current gains? Thanks to Texas Instruments, the NPN SN75469NE4 Darlington transistor can amplify a current to meet your needs. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@100mA|1.3@200mA|1.6@350mA V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 100 V. This Darlington transistor array has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |