Texas InstrumentsSN75ALS1178NSRBus Line Transceivers
Dual Transmitter/Receiver RS-422/RS-485 16-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) mm |
Package Width | 5.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |