Texas InstrumentsSN75ALS161DWBus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |