Texas InstrumentsSN75ALS162DWRG4Bus Transceivers
Bus XCVR Single 8-CH 3-ST/Open Collector 24-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |